
AN_MASTER_003_2-SMA | |
|---|---|
DigiKey Part Number | 3649-AN_MASTER_003_2-SMA-ND |
Manufacturer | |
Manufacturer Product Number | AN_MASTER_003_2-SMA |
Description | Maswell Monopole 5G Rubber Rod A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, LTE, Wi-Fi Blade, Tilt SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.3GHz | |
Frequency Range | 600MHz ~ 6GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.890" (175.00mm) | |
Applications | 3G, 4G, 5G, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,177.30000 | ₱1,177.30 |
| 10 | ₱939.10400 | ₱9,391.04 |
| 25 | ₱879.62480 | ₱21,990.62 |
| 100 | ₱814.27480 | ₱81,427.48 |
| 250 | ₱783.12536 | ₱195,781.34 |
| 500 | ₱764.34926 | ₱382,174.63 |

