
AN_MASTER_A04B | |
|---|---|
DigiKey Part Number | 3649-AN_MASTER_A04B-ND |
Manufacturer | |
Manufacturer Product Number | AN_MASTER_A04B |
Description | 5G/LTE/WiFi Built-in High Freque |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, LTE FPC SMA Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Suzhou Maswell Communication Technology Co. Ltd | VSWR 2 |
Packaging Bulk | Gain 3.5dBi |
Part Status Active | Features Cable - 2m |
RF Family/Standard Cellular | Termination SMA |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 3.7GHz | Height (Max) 0.748" (19.00mm) |
Frequency Range 1.4GHz ~ 6GHz | Applications 4G, 5G, LTE |
Antenna Type FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱365.04000 | ₱365.04 |
| 10 | ₱279.94500 | ₱2,799.45 |
| 25 | ₱258.61360 | ₱6,465.34 |
| 100 | ₱235.13910 | ₱23,513.91 |
| 250 | ₱223.95088 | ₱55,987.72 |
| 500 | ₱217.20862 | ₱108,604.31 |
| 1,000 | ₱211.65916 | ₱211,659.16 |
| 2,500 | ₱205.80075 | ₱514,501.88 |

