Memory Card CompactFlash® 256MB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCF0256H1AF1TO-I-MS-523-STD

DigiKey Part Number
1052-SFCF0256H1AF1TO-I-MS-523-STD-ND
Manufacturer
Manufacturer Product Number
SFCF0256H1AF1TO-I-MS-523-STD
Description
MEM CARD COMPACTFLASH 256MB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 256MB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Type
CompactFlash®
Memory Size
256MB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱4,907.52000₱4,907.52
10₱4,529.43300₱45,294.33
25₱4,381.42680₱109,535.67
50₱4,271.21180₱213,560.59
100₱4,162.85470₱416,285.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.