Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III 2.5" 5V
X-600 Series Back

SFSA032GQ1AA4TO-I-DB-226-STD

DigiKey Part Number
1052-SFSA032GQ1AA4TO-I-DB-226-STD-ND
Manufacturer
Manufacturer Product Number
SFSA032GQ1AA4TO-I-DB-226-STD
Description
SSD 32GB 2.5" SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Active
Memory Size
32GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
2.5"
Speed - Read
520MB/s
Speed - Write
250MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
2.47 oz (70.38 g)
Size / Dimension
100.10mm x 69.85mm x 7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱75,381.37000₱75,381.37
Manufacturers Standard Package