Memory Card microSD™ 64GB Class 10, UHS Class 1 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD064GN1PT1TB-I-7G-07P-SW6

DigiKey Part Number
1052-SFSD064GN1PT1TB-I-7G-07P-SW6-ND
Manufacturer
Manufacturer Product Number
SFSD064GN1PT1TB-I-7G-07P-SW6
Description
MEM CRD MICRSD 64GB 10UHS 1 PSLC
Customer Reference
Detailed Description
Memory Card microSD™ 64GB Class 10, UHS Class 1 pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Type
microSD™
Memory Size
64GB
Speed
Class 10, UHS Class 1
Technology
pSLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱45,629.59000₱45,629.59
10₱41,919.50800₱419,195.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.