Memory Card SDHC™ 4GB Class 10, UHS Class 1 SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD4096L1BM1TO-E-ME-221-STD

DigiKey Part Number
SFSD4096L1BM1TO-E-ME-221-STD-ND
Manufacturer
Manufacturer Product Number
SFSD4096L1BM1TO-E-ME-221-STD
Description
MEM CARD SDHC 4GB 10 UHS 1 SLC
Customer Reference
Detailed Description
Memory Card SDHC™ 4GB Class 10, UHS Class 1 SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
SDHC™
Memory Size
4GB
Speed
Class 10, UHS Class 1
Technology
SLC
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.