



PJRAN3X1U03X | |
|---|---|
DigiKey Part Number | SC1854-ND |
Manufacturer | |
Manufacturer Product Number | PJRAN3X1U03X |
Description | CONN RCA JACK MONO 3.2MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | PJRAN3X1U03X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 3 Sets of 2 Conductors, 9 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Blue, Green, Red | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 34VAC/DC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Copper Alloy | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱222.72000 | ₱222.72 |
| 10 | ₱189.25000 | ₱1,892.50 |
| 25 | ₱177.38760 | ₱4,434.69 |
| 50 | ₱168.91960 | ₱8,445.98 |
| 100 | ₱160.85050 | ₱16,085.05 |
| 300 | ₱148.85317 | ₱44,655.95 |
| 500 | ₱143.58458 | ₱71,792.29 |
| 1,000 | ₱136.73454 | ₱136,734.54 |
| 2,500 | ₱128.18209 | ₱320,455.22 |

