
IHDM1008BCEV4R3M20 | |
|---|---|
DigiKey Part Number | 541-IHDM1008BCEV4R3M20-ND |
Manufacturer | |
Manufacturer Product Number | IHDM1008BCEV4R3M20 |
Description | FIXED IND 4.3UH 51A 1.15 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.3 µH Unshielded Wirewound Inductor 51 A 1.15mOhm Max Vertical, 2 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 142A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 37MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | Vertical, 2 PC Pin | |
Size / Dimension | 1.005" L x 0.816" W (25.53mm x 20.73mm) | |
Height - Seated (Max) | 0.896" (22.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱716.39000 | ₱716.39 |
| 10 | ₱588.95000 | ₱5,889.50 |
| 25 | ₱544.93000 | ₱13,623.25 |
| 50 | ₱513.84500 | ₱25,692.25 |
| 120 | ₱477.17417 | ₱57,260.90 |
| 360 | ₱434.92839 | ₱156,574.22 |
| 600 | ₱433.22625 | ₱259,935.75 |

