


820 | |
|---|---|
DigiKey Part Number | 820SW-ND |
Manufacturer | |
Manufacturer Product Number | 820 |
Description | CONN JACK MONO 6.35MM |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.252" (6.40mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | Copper Alloy | |
Body Color | Black | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Cable Opening | 0.260" (6.60mm) | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number | - |


