
CARAEN3C2F1607990 | |
|---|---|
DigiKey Part Number | 468-CARAEN3C2F1607990-ND |
Manufacturer | |
Manufacturer Product Number | CARAEN3C2F1607990 |
Description | CBL 2POS PLUG RA TO WIRE 6.58' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.58' (2.01m) |
Datasheet | Datasheet |
EDA/CAD Models | CARAEN3C2F1607990 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.58' (2.01m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,754.34000 | ₱1,754.34 |
| 10 | ₱1,491.19200 | ₱14,911.92 |
| 25 | ₱1,397.85280 | ₱34,946.32 |
| 50 | ₱1,331.15680 | ₱66,557.84 |
| 100 | ₱1,267.67060 | ₱126,767.06 |
| 300 | ₱1,173.22433 | ₱351,967.30 |
| 500 | ₱1,138.89376 | ₱569,446.88 |

