
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.610GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 1.65 | |
Return Loss | -12dB | |
Gain | 2dBi | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF6 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | Beidou, Galileo, GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱202.47000 | ₱2,024.70 |
| 20 | ₱187.58250 | ₱3,751.65 |
| 100 | ₱169.71750 | ₱16,971.75 |
| 250 | ₱157.80752 | ₱39,451.88 |
| 500 | ₱142.32450 | ₱71,162.25 |
| 1,000 | ₱117.90900 | ₱117,909.00 |
| 2,000 | ₱110.16750 | ₱220,335.00 |
| 5,000 | ₱104.21250 | ₱521,062.50 |

