
SZP-C-2L23 | |
|---|---|
DigiKey Part Number | 5122-SZP-C-2L23TR-ND - Tape & Reel (TR) 5122-SZP-C-2L23CT-ND - Cut Tape (CT) 5122-SZP-C-2L23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP-C-2L23 |
Description | ATRIA L - 4G LTE LOW PROFILE SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE, M2M, NB-IOT Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.96GHz, 2.35GHz, 2.59GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz | |
Antenna Type | Chip | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.5dBi, 3.71dBi, 0.97dBi, 2.15dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | 2G, 3G, 4G, LTE, M2M, NB-IOT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱99.45000 | ₱99.45 |
| 10 | ₱72.88900 | ₱728.89 |
| 25 | ₱66.26720 | ₱1,656.68 |
| 100 | ₱58.94850 | ₱5,894.85 |
| 250 | ₱55.46488 | ₱13,866.22 |
| 500 | ₱54.66690 | ₱27,333.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱51.63223 | ₱51,632.23 |
| 2,000 | ₱50.20810 | ₱100,416.20 |
| 3,000 | ₱49.49498 | ₱148,484.94 |
| 5,000 | ₱48.70499 | ₱243,524.95 |
| 7,000 | ₱48.24299 | ₱337,700.93 |
| 10,000 | ₱47.79888 | ₱477,988.80 |

