
DC0001/06-PC99-0.06 | |
|---|---|
DigiKey Part Number | 1168-1482-ND |
Manufacturer | |
Manufacturer Product Number | DC0001/06-PC99-0.06 |
Description | THERM PAD 41.91X28.96MM YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 41.91mm x 28.96mm Rhombus Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | TO-3 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rhombus | |
Outline | 41.91mm x 28.96mm | |
Thickness | 0.0024" (0.060mm) | |
Material | Phase Change Compound | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |


