
T62-1-110-80-0.16 | |
|---|---|
DigiKey Part Number | T62-1-110-80-0.16-ND |
Manufacturer | |
Manufacturer Product Number | T62-1-110-80-0.16 |
Description | THERM PAD 110MMX80MM BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 110.00mm x 80.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 110.00mm x 80.00mm | |
Thickness | 0.0063" (0.160mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 15W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | ₱116.54071 | ₱9,789.42 |

