Thermal Pad Red 30.00mm x 30.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1450-30-30-1.5

DigiKey Part Number
1168-TG-A1450-30-30-1.5-ND
Manufacturer
Manufacturer Product Number
TG-A1450-30-30-1.5
Description
THERM PAD 30MMX30MM RED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Red 30.00mm x 30.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
30.00mm x 30.00mm
Thickness
0.0591" (1.500mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Red
Thermal Resistivity
-
Thermal Conductivity
14.5W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱444.24000₱444.24
10₱393.20900₱3,932.09
25₱374.54560₱9,363.64
50₱361.01600₱18,050.80
100₱347.95660₱34,795.66
250₱335.19980₱83,799.95
Manufacturers Standard Package