Thermal Pad Gray 25.00mm x 25.00mm Square Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A2200-25-25-2.0

DigiKey Part Number
1168-TG-A2200-25-25-2.0-ND
Manufacturer
Manufacturer Product Number
TG-A2200-25-25-2.0
Description
THERM PAD 25MMX25MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 25.00mm x 25.00mm Square Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
25.00mm x 25.00mm
Thickness
0.0790" (2.000mm)
Material
Silicone
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
2.2W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱44.07000₱44.07
10₱39.18400₱391.84
25₱37.30200₱932.55
50₱35.96820₱1,798.41
100₱34.66410₱3,466.41
250₱33.01928₱8,254.82
500₱31.82710₱15,913.55
1,000₱30.67540₱30,675.40
5,000₱29.09911₱145,495.55
Manufacturers Standard Package