
TG-A3500-15-15-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500-15-15-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-15-15-5.0 |
Description | THERM PAD 15MMX15MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 15.00mm x 15.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 15.00mm x 15.00mm |
Manufacturer t-Global Technology | Thickness 0.197" (5.00mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Active | Color Yellow |
Usage Multi | Thermal Conductivity 3.5W/m-K |
Type Pad, Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.99000 | ₱34.99 |
| 10 | ₱31.06300 | ₱310.63 |
| 25 | ₱29.56560 | ₱739.14 |
| 50 | ₱28.49720 | ₱1,424.86 |
| 100 | ₱27.46590 | ₱2,746.59 |
| 250 | ₱26.16440 | ₱6,541.10 |
| 500 | ₱25.21902 | ₱12,609.51 |
| 1,000 | ₱24.30798 | ₱24,307.98 |
| 5,000 | ₱22.69895 | ₱113,494.75 |



