Similar

TG-APC93-20-20-4.0-1A | |
|---|---|
DigiKey Part Number | 1168-TG-APC93-20-20-4.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-APC93-20-20-4.0-1A |
Description | THERM PAD 20MMX20MM W/ADH GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 20.00mm x 20.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | Non-Silicone | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |


