
TP0310K | |
|---|---|
DigiKey Part Number | 2713-TP0310KTR-ND - Tape & Reel (TR) 2713-TP0310KCT-ND - Cut Tape (CT) 2713-TP0310KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP0310K |
Description | IC RF AMP 4G/5G .03-3.8GHZ 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G/5G, Cellular 30MHz ~ 3.8GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TP0310K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 30MHz ~ 3.8GHz | |
P1dB | 27.5dBm | |
Gain | 16.5dB | |
Noise Figure | 1dB | |
RF Type | 4G/5G, Cellular | |
Voltage - Supply | 5V | |
Current - Supply | 140mA | |
Test Frequency | 1.85GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱439.48000 | ₱439.48 |
| 10 | ₱380.88200 | ₱3,808.82 |
| 25 | ₱360.56320 | ₱9,014.08 |
| 100 | ₱332.64630 | ₱33,264.63 |
| 250 | ₱315.91752 | ₱78,979.38 |
| 500 | ₱304.10636 | ₱152,053.18 |
| 1,000 | ₱292.98243 | ₱292,982.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱177.90563 | ₱533,716.89 |









