
HPC 8040NC-100M | |
|---|---|
DigiKey Part Number | 4816-HPC8040NC-100MTR-ND - Tape & Reel (TR) 4816-HPC8040NC-100MCT-ND - Cut Tape (CT) 4816-HPC8040NC-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 8040NC-100M |
Description | FIXED IND 10UH 4.6A 33 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 4.6 A 33mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱18.87700 | ₱188.77 |
| 25 | ₱17.46000 | ₱436.50 |
| 50 | ₱16.45960 | ₱822.98 |
| 100 | ₱15.51280 | ₱1,551.28 |
| 250 | ₱14.35156 | ₱3,587.89 |
| 500 | ₱13.53096 | ₱6,765.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱12.75859 | ₱12,758.59 |
| 2,000 | ₱12.03000 | ₱24,060.00 |
| 3,000 | ₱11.62356 | ₱34,870.68 |
| 5,000 | ₱11.13156 | ₱55,657.80 |
| 7,000 | ₱10.81913 | ₱75,733.91 |
| 10,000 | ₱10.49777 | ₱104,977.70 |
| 25,000 | ₱9.71644 | ₱242,911.00 |
| 50,000 | ₱9.67688 | ₱483,844.00 |

