Thermal Pad Gray 200.00mm x 200.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COH-3114LVC-200-20

DigiKey Part Number
1880-1059-ND
Manufacturer
Manufacturer Product Number
COH-3114LVC-200-20
Description
THERM PAD 200MMX200MM GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 200.00mm x 200.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taica North America Corporation
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gel Pad, Sheet
Shape
Square
Outline
200.00mm x 200.00mm
Thickness
0.0790" (2.000mm)
Material
Silicone Gel
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
3.1W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱5,985.37000₱5,985.37
10₱5,295.96000₱52,959.60
25₱5,043.71840₱126,092.96
50₱4,860.67340₱243,033.67
100₱4,684.04220₱468,404.22
Manufacturers Standard Package