
COH-4065LVC-200-30 | |
|---|---|
DigiKey Part Number | 1880-1080-ND |
Manufacturer | |
Manufacturer Product Number | COH-4065LVC-200-30 |
Description | THERM PAD 200MMX200MM RED BRN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Reddish Brown 200.00mm x 200.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taica North America Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gel Pad, Sheet | |
Shape | Square | |
Outline | 200.00mm x 200.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone Gel | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Reddish Brown | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.2W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,098.08000 | ₱5,098.08 |
| 10 | ₱4,511.15100 | ₱45,111.51 |
| 25 | ₱4,296.36560 | ₱107,409.14 |
| 50 | ₱4,140.49960 | ₱207,024.98 |
| 100 | ₱3,990.07030 | ₱399,007.03 |

