10 MHz OCXO LVTTL Oscillator 5V 6-DIP (1.000", 25.40mm), 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NI-10M-2401

DigiKey Part Number
1664-1017-ND
Manufacturer
Manufacturer Product Number
NI-10M-2401
Description
XTAL OSC OCXO 10.0000MHZ LVTTL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 MHz OCXO LVTTL Oscillator 5V 6-DIP (1.000", 25.40mm), 5 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVTTL
Voltage - Supply
5V
Frequency Stability
±5ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 70°C
Current - Supply (Max)
800mA
Ratings
-
Mounting Type
Through Hole
Package / Case
6-DIP (1.000", 25.40mm), 5 Leads
Size / Dimension
1.430" L x 1.070" W (36.32mm x 27.18mm)
Height - Seated (Max)
0.500" (12.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱5,084.97000₱5,084.97
10₱4,421.88500₱44,218.85
25₱4,242.93760₱106,073.44