OTETGLLTNF-155.520000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱694.61500
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱694.61500
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱694.61500
Datasheet

Direct


ECS Inc.
In Stock: 0
Unit Price: ₱355.99000
Datasheet

Direct


Connor Winfield
In Stock: 0
Unit Price: ₱1,007.68120
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: ₱372.18750
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₱276.31000
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: ₱191.15600
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱124.70723
Datasheet
155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OTETGLLTNF-155.520000

DigiKey Part Number
1664-1070-ND
Manufacturer
Manufacturer Product Number
OTETGLLTNF-155.520000
Description
XTAL OSC XO 155.5200MHZ LVPECL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
75mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Strip
QuantityUnit PriceExt Price
100₱260.21560₱26,021.56
Manufacturers Standard Package