
TTJTKLSAYF-10.000000 | |
|---|---|
DigiKey Part Number | 1664-TTJTKLSAYF-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | TTJTKLSAYF-10.000000 |
Description | XTAL OSC TCXO 10.0000MHZ CLPSW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO Clipped Sine Wave Oscillator 2.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,794.84000 | ₱1,794.84 |
| 10 | ₱1,560.21000 | ₱15,602.10 |
| 25 | ₱1,475.76800 | ₱36,894.20 |
| 50 | ₱1,415.02720 | ₱70,751.36 |
| 100 | ₱1,356.86460 | ₱135,686.46 |
| 250 | ₱1,314.56624 | ₱328,641.56 |

