
1.5KE36A | |
|---|---|
DigiKey Part Number | 1801-1.5KE36ATR-ND - Tape & Reel (TR) 1801-1.5KE36ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE36A |
Description | TVS DIODE 30.8VWM 49.9VC DO201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 31A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE36A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱30.13200 | ₱301.32 |
| 100 | ₱19.46690 | ₱1,946.69 |
| 500 | ₱14.87916 | ₱7,439.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₱12.97523 | ₱16,219.04 |
| 2,500 | ₱11.79638 | ₱29,490.95 |
| 3,750 | ₱11.19556 | ₱41,983.35 |
| 6,250 | ₱10.52025 | ₱65,751.56 |
| 8,750 | ₱10.12037 | ₱88,553.24 |
| 12,500 | ₱9.73152 | ₱121,644.00 |
| 31,250 | ₱8.96227 | ₱280,070.94 |

