
1.5KE440A | |
|---|---|
DigiKey Part Number | 1801-1.5KE440ATR-ND - Tape & Reel (TR) 1801-1.5KE440ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE440A |
Description | TVS DIODE 376VWM 602VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 2.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE440A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱81.58000 | ₱81.58 |
| 10 | ₱51.33200 | ₱513.32 |
| 100 | ₱33.85420 | ₱3,385.42 |
| 500 | ₱26.35564 | ₱13,177.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₱19.65150 | ₱24,564.38 |
| 2,500 | ₱17.09085 | ₱42,727.12 |
| 3,750 | ₱16.85265 | ₱63,197.44 |
| 6,250 | ₱16.65914 | ₱104,119.62 |

