Similar
Similar

1.5SMC36A | |
|---|---|
DigiKey Part Number | 1801-1.5SMC36ATR-ND - Tape & Reel (TR) 1801-1.5SMC36ACT-ND - Cut Tape (CT) 1801-1.5SMC36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC36A |
Description | TVS DIODE 30.8VWM DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱56.57000 | ₱56.57 |
| 10 | ₱35.07500 | ₱350.75 |
| 100 | ₱22.82550 | ₱2,282.55 |
| 500 | ₱17.55176 | ₱8,775.88 |
| 1,000 | ₱15.85221 | ₱15,852.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.69114 | ₱41,073.42 |
| 6,000 | ₱12.60296 | ₱75,617.76 |
| 9,000 | ₱12.04869 | ₱108,438.21 |
| 15,000 | ₱11.42582 | ₱171,387.30 |
| 21,000 | ₱11.05702 | ₱232,197.42 |
| 30,000 | ₱11.03908 | ₱331,172.40 |


