
1.5SMC39CA V7G | |
|---|---|
DigiKey Part Number | 1.5SMC39CAV7GTR-ND - Tape & Reel (TR) 1.5SMC39CAV7GCT-ND - Cut Tape (CT) 1.5SMC39CAV7GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC39CA V7G |
Description | TVS DIODE 33.3VWM 53.9V DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 29A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 29A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116.72000 | ₱116.72 |
| 10 | ₱74.25900 | ₱742.59 |
| 100 | ₱50.09350 | ₱5,009.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | ₱37.14589 | ₱31,574.01 |
| 1,700 | ₱34.23004 | ₱58,191.07 |
| 2,550 | ₱32.74433 | ₱83,498.04 |
| 4,250 | ₱31.07543 | ₱132,070.58 |
| 5,950 | ₱30.31836 | ₱180,394.24 |

