
1.5SMC39CA | |
|---|---|
DigiKey Part Number | 1801-1.5SMC39CATR-ND - Tape & Reel (TR) 1801-1.5SMC39CACT-ND - Cut Tape (CT) 1801-1.5SMC39CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC39CA |
Description | TVS DIODE 33.3VWM 53.9V DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 29A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC39CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 29A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.76000 | ₱57.76 |
| 10 | ₱36.02800 | ₱360.28 |
| 100 | ₱23.48650 | ₱2,348.65 |
| 500 | ₱18.07818 | ₱9,039.09 |
| 1,000 | ₱16.33516 | ₱16,335.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.85045 | ₱35,551.35 |
| 6,000 | ₱11.61225 | ₱69,673.50 |
| 9,000 | ₱11.45596 | ₱103,103.64 |

