67.8V Clamp 23A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC47C

DigiKey Part Number
1801-1.5SMC47CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC47C
Description
TVS DIODE 38.1VWM 67.8V DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
67.8V Clamp 23A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
38.1V
Voltage - Breakdown (Min)
42.3V
Voltage - Clamping (Max) @ Ipp
67.8V
Current - Peak Pulse (10/1000µs)
23A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱14.12030₱42,360.90
6,000₱13.00493₱78,029.58
9,000₱12.43682₱111,931.38
15,000₱11.79840₱176,976.00
21,000₱11.45595₱240,574.95
Manufacturers Standard Package