1.5SMC82CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 2,833
Unit Price: ₱30.97000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱8.75881
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱11.45028
Datasheet

Similar


Littelfuse Inc.
In Stock: 9,991
Unit Price: ₱27.99000
Datasheet
113V Clamp 13.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC82CA

DigiKey Part Number
1801-1.5SMC82CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC82CA
Description
TVS DIODE 70.1VWM 113V DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
113V Clamp 13.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC82CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱14.12030₱42,360.90
6,000₱13.00493₱78,029.58
9,000₱12.43682₱111,931.38
15,000₱11.79840₱176,976.00
21,000₱11.45595₱240,574.95
Manufacturers Standard Package