1N4752A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 11,166
Unit Price: ₱15.48000
Datasheet

Direct


onsemi
In Stock: 5,580
Unit Price: ₱16.67000
Datasheet

Direct


onsemi
In Stock: 41,968
Unit Price: ₱16.67000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,618
Unit Price: ₱23.82000
Datasheet
Zener Diode 33 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4752A

DigiKey Part Number
1801-1N4752ATR-ND - Tape & Reel (TR)
1801-1N4752ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4752A
Description
DIODE ZENER 33V 1W DO204AL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4752A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 25.1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱20.18700₱201.87
100₱12.54720₱1,254.72
500₱8.69550₱4,347.75
1,000₱7.46995₱7,469.95
2,000₱7.44078₱14,881.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱5.18085₱25,904.25
10,000₱4.76400₱47,640.00
15,000₱4.69671₱70,450.65
25,000₱4.66872₱116,718.00
35,000₱4.16850₱145,897.50
Manufacturers Standard Package