Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N4758G R0G | |
|---|---|
DigiKey Part Number | 1801-1N4758GR0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4758G R0G |
Description | DIODE ZENER 56V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4758G R0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 42.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.54370 | ₱17,718.50 |
| 10,000 | ₱3.20671 | ₱32,067.10 |
| 15,000 | ₱3.03483 | ₱45,522.45 |
| 25,000 | ₱2.84163 | ₱71,040.75 |
| 35,000 | ₱2.72719 | ₱95,451.65 |
| 50,000 | ₱2.61592 | ₱130,796.00 |
| 125,000 | ₱2.37174 | ₱296,467.50 |
| 250,000 | ₱2.29268 | ₱573,170.00 |




