
1PGSMA130ZH | |
|---|---|
DigiKey Part Number | 1801-1PGSMA130ZHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMA130ZH |
Description | DIODE ZENER 130V 1.25W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 130 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMA130ZH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 700 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 98.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱5.52529 | ₱41,439.68 |
| 15,000 | ₱5.06600 | ₱75,990.00 |
| 22,500 | ₱4.83194 | ₱108,718.65 |
| 37,500 | ₱4.56896 | ₱171,336.00 |
| 52,500 | ₱4.41322 | ₱231,694.05 |
| 75,000 | ₱4.26187 | ₱319,640.25 |

