
1PGSMB5933HR5G | |
|---|---|
DigiKey Part Number | 1PGSMB5933HR5GTR-ND - Tape & Reel (TR) 1PGSMB5933HR5GCT-ND - Cut Tape (CT) 1PGSMB5933HR5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PGSMB5933HR5G |
Description | DIODE ZENER 22V 3W DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 17.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 16.7 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.76000 | ₱57.76 |
| 10 | ₱35.96800 | ₱359.68 |
| 100 | ₱23.45080 | ₱2,345.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | ₱16.69081 | ₱14,187.19 |
| 1,700 | ₱15.16528 | ₱25,780.98 |
| 2,550 | ₱14.38751 | ₱36,688.15 |
| 4,250 | ₱13.51351 | ₱57,432.42 |
| 5,950 | ₱12.99581 | ₱77,325.07 |
| 8,500 | ₱12.49261 | ₱106,187.19 |
| 21,250 | ₱11.43360 | ₱242,964.00 |

