Zener Diode 39 V 5 W ±5% Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMC5366H

DigiKey Part Number
1801-1PGSMC5366HTR-ND - Tape & Reel (TR)
1801-1PGSMC5366HCT-ND - Cut Tape (CT)
1801-1PGSMC5366HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PGSMC5366H
Description
DIODE ZENER 39V 5W DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 5 W ±5% Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1PGSMC5366H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 29.7 V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AB (SMC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,017
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱64.91000₱64.91
10₱40.79200₱407.92
100₱26.70820₱2,670.82
500₱20.65908₱10,329.54
1,000₱18.71121₱18,711.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱16.23611₱48,708.33
6,000₱14.99013₱89,940.78
9,000₱14.35532₱129,197.88
15,000₱13.64223₱204,633.45
21,000₱13.54020₱284,344.20
Manufacturers Standard Package