1SMA180Z is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 21,624
Unit Price: ₱21.44000
Datasheet
Zener Diode 180 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA180Z

DigiKey Part Number
1801-1SMA180ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA180Z
Description
DIODE ZENER 180V 1.25W DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 180 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1SMA180Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
1200 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 136.8 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₱5.53815₱41,536.12
15,000₱5.42739₱81,410.85
22,500₱4.81611₱108,362.48
Manufacturers Standard Package