1SMA4746H is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 15,821
Unit Price: ₱22.03000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 153,077
Unit Price: ₱25.01000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱11.32314
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 42,572
Unit Price: ₱14.29000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱32.75250
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱32.75250
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱32.75250
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱32.75250
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱32.75250
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱22.63000
Datasheet

Similar


onsemi
In Stock: 8,979
Unit Price: ₱43.47000
Datasheet
Zener Diode 18 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4746H

DigiKey Part Number
1801-1SMA4746HTR-ND - Tape & Reel (TR)
1801-1SMA4746HCT-ND - Cut Tape (CT)
1801-1SMA4746HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA4746H
Description
DIODE ZENER 18V 1.25W DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1SMA4746H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 13.7 V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱14.70900₱147.09
100₱9.24810₱924.81
500₱6.88636₱3,443.18
1,000₱6.12234₱6,122.34
2,000₱5.47890₱10,957.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₱4.51937₱33,895.28
15,000₱4.12900₱61,935.00
22,500₱3.93006₱88,426.35
37,500₱3.70649₱138,993.38
52,500₱3.57411₱187,640.77
75,000₱3.44544₱258,408.00
Manufacturers Standard Package