
1SMA4752H | |
|---|---|
DigiKey Part Number | 1801-1SMA4752HTR-ND - Tape & Reel (TR) 1801-1SMA4752HCT-ND - Cut Tape (CT) 1801-1SMA4752HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4752H |
Description | DIODE ZENER 33V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA4752H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 25.1 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱14.70900 | ₱147.09 |
| 100 | ₱9.24810 | ₱924.81 |
| 500 | ₱6.88636 | ₱3,443.18 |
| 1,000 | ₱6.12234 | ₱6,122.34 |
| 2,000 | ₱5.47890 | ₱10,957.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱4.51937 | ₱33,895.28 |
| 15,000 | ₱4.12900 | ₱61,935.00 |
| 22,500 | ₱3.93006 | ₱88,426.35 |
| 37,500 | ₱3.70649 | ₱138,993.38 |
| 52,500 | ₱3.57411 | ₱187,640.77 |
| 75,000 | ₱3.44544 | ₱258,408.00 |

