1SMB5946 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


onsemi
In Stock: 6,372
Unit Price: ₱27.39000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 17,359
Unit Price: ₱27.39000
Datasheet
Zener Diode 75 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5946

DigiKey Part Number
1801-1SMB5946TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB5946
Description
DIODE ZENER 75V 3W DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
1SMB5946 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
140 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 56 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱7.93385₱23,801.55
6,000₱7.23344₱43,400.64
9,000₱6.87637₱61,887.33
15,000₱6.47519₱97,127.85
21,000₱6.23758₱130,989.18
30,000₱6.00663₱180,198.90
75,000₱5.68703₱426,527.25
Manufacturers Standard Package