Upgrade
Similar

1SMB5956 | |
|---|---|
DigiKey Part Number | 1801-1SMB5956TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB5956 |
Description | DIODE ZENER 200V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 1200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 152 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.93385 | ₱23,801.55 |
| 6,000 | ₱7.23344 | ₱43,400.64 |
| 9,000 | ₱6.87637 | ₱61,887.33 |
| 15,000 | ₱6.47519 | ₱97,127.85 |
| 21,000 | ₱6.23758 | ₱130,989.18 |
| 30,000 | ₱6.00663 | ₱180,198.90 |
| 75,000 | ₱5.68703 | ₱426,527.25 |



