Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1SMC5352H | |
|---|---|
DigiKey Part Number | 1801-1SMC5352HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMC5352H |
Description | DIODE ZENER 15V 5W DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMC5352H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱16.23611 | ₱48,708.33 |
| 6,000 | ₱14.99013 | ₱89,940.78 |
| 9,000 | ₱14.35532 | ₱129,197.88 |
| 15,000 | ₱13.64223 | ₱204,633.45 |
| 21,000 | ₱13.54020 | ₱284,344.20 |



