1V5KE75A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱6.19320
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,712
Unit Price: ₱32.16000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱15.86412
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱22.83207

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱22.83207
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱13.66921
Datasheet

Similar


YAGEO
In Stock: 972
Unit Price: ₱33.35000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱4.12506
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱4.12506
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱7.21389
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱4.19387
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱5.61904
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱9.04624
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱5.72871
Datasheet
104V Clamp 14.6A Ipp Tvs Diode Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1V5KE75A

DigiKey Part Number
1V5KE75ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1V5KE75A
Description
TVS DIODE 64.1VWM 104VC DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
104V Clamp 14.6A Ipp Tvs Diode Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1V5KE75A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
104V
Current - Peak Pulse (10/1000µs)
14.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250₱13.71413₱17,142.66
2,500₱9.76620₱24,415.50
3,750₱9.34935₱35,060.06
6,250₱8.96223₱56,013.94
Manufacturers Standard Package