
2A07GH | |
|---|---|
DigiKey Part Number | 1801-2A07GHTR-ND - Tape & Reel (TR) 1801-2A07GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2A07GH |
Description | DIODE STANDARD 1000V 2A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 2A07GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱11.25500 | ₱112.55 |
| 100 | ₱7.02090 | ₱702.09 |
| 500 | ₱5.18442 | ₱2,592.21 |
| 1,000 | ₱4.59011 | ₱4,590.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱3.74110 | ₱13,093.85 |
| 7,000 | ₱3.37291 | ₱23,610.37 |
| 10,500 | ₱3.18507 | ₱33,443.24 |
| 17,500 | ₱2.97393 | ₱52,043.78 |
| 24,500 | ₱2.84882 | ₱69,796.09 |
| 35,000 | ₱2.72719 | ₱95,451.65 |
| 87,500 | ₱2.46020 | ₱215,267.50 |
| 175,000 | ₱2.29526 | ₱401,670.50 |

