
5.0SMDJ28AH | |
|---|---|
DigiKey Part Number | 1801-5.0SMDJ28AHTR-ND - Tape & Reel (TR) 1801-5.0SMDJ28AHCT-ND - Cut Tape (CT) 1801-5.0SMDJ28AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ28AH |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 110A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 110A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱189.96000 | ₱189.96 |
| 10 | ₱123.56600 | ₱1,235.66 |
| 100 | ₱85.68050 | ₱8,568.05 |
| 500 | ₱72.62598 | ₱36,312.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱57.36888 | ₱172,106.64 |

