New Product
Diode 100 V 2A Surface Mount Micro SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Surface Mount Micro SMA
Micro SMA

TSU2H100H

DigiKey Part Number
1801-TSU2H100HTR-ND - Tape & Reel (TR)
1801-TSU2H100HCT-ND - Cut Tape (CT)
1801-TSU2H100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSU2H100H
Description
2A, 100V, AUTOMOTIVE TRENCH SCHO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount Micro SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
830 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
68pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
Micro SMA
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,630
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱21.44000₱21.44
10₱13.04100₱130.41
100₱8.20000₱820.00
500₱6.08244₱3,041.22
1,000₱5.39761₱5,397.61
2,000₱4.82028₱9,640.56
5,000₱4.19387₱20,969.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000₱3.71493₱44,579.16
24,000₱3.40323₱81,677.52
36,000₱3.24438₱116,797.68
60,000₱3.06593₱183,955.80
84,000₱2.96026₱248,661.84
120,000₱2.85755₱342,906.00
Manufacturers Standard Package