


5KSMC31CAH | |
|---|---|
DigiKey Part Number | 1801-5KSMC31CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KSMC31CAH |
Description | 5000W, 36V, 5%, BIDIRECTIONAL, T |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50.2V Clamp 100A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 31V (Max) | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 50.2V | |
Current - Peak Pulse (10/1000µs) | 100A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱25.45246 | ₱76,357.38 |
| 6,000 | ₱24.84585 | ₱149,075.10 |
| 9,000 | ₱24.54221 | ₱220,879.89 |
| 15,000 | ₱24.20565 | ₱363,084.75 |
| 21,000 | ₱24.00903 | ₱504,189.63 |

