
ABS15M | |
|---|---|
DigiKey Part Number | 1801-ABS15MTR-ND - Tape & Reel (TR) 1801-ABS15MCT-ND - Cut Tape (CT) 1801-ABS15MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS15M |
Description | BRIDGE RECT 1PHASE 1KV 1.5A ABS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS15M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱25.54700 | ₱255.47 |
| 100 | ₱16.39410 | ₱1,639.41 |
| 500 | ₱12.45072 | ₱6,225.36 |
| 1,000 | ₱11.17813 | ₱11,178.13 |
| 2,000 | ₱10.10653 | ₱20,213.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱8.94596 | ₱44,729.80 |
| 10,000 | ₱8.22832 | ₱82,283.20 |
| 15,000 | ₱7.86266 | ₱117,939.90 |
| 25,000 | ₱7.45190 | ₱186,297.50 |
| 35,000 | ₱7.20866 | ₱252,303.10 |
| 50,000 | ₱7.14600 | ₱357,300.00 |

