Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AZ23C20 | |
|---|---|
DigiKey Part Number | 1801-AZ23C20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C20 |
Description | DIODE ZENER ARRAY 20V SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 20 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 20 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.22031 | ₱12,660.93 |
| 6,000 | ₱3.80535 | ₱22,832.10 |
| 9,000 | ₱3.59371 | ₱32,343.39 |
| 15,000 | ₱3.35568 | ₱50,335.20 |
| 21,000 | ₱3.21471 | ₱67,508.91 |
| 30,000 | ₱3.07762 | ₱92,328.60 |
| 75,000 | ₱2.77673 | ₱208,254.75 |
| 150,000 | ₱2.59084 | ₱388,626.00 |




